
BA2-B0-24-650-5DA-CG | |
|---|---|
DigiKey Part Number | 432-BA2-B0-24-650-5DA-CG-ND |
Manufacturer | |
Manufacturer Product Number | BA2-B0-24-650-5DA-CG |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 50A 240 V AC 80 V DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 50A |
Manufacturer Carling Technologies | Voltage Rating - AC 240 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, UL489 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 68,08200 € | 680,82 € |
| Unit Price without VAT: | 68,08200 € |
|---|---|
| Unit Price with VAT: | 81,01758 € |

