
BA2-B0-24-628-522-C | |
|---|---|
DigiKey Part Number | 432-BA2-B0-24-628-522-C-ND |
Manufacturer | |
Manufacturer Product Number | BA2-B0-24-628-522-C |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 28A 277 V AC 80 V DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 28A |
Manufacturer Carling Technologies | Voltage Rating - AC 277 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 58,58700 € | 585,87 € |
| Unit Price without VAT: | 58,58700 € |
|---|---|
| Unit Price with VAT: | 69,71853 € |

