Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BA2-B0-24-615-1DC-CG | |
|---|---|
DigiKey Part Number | 432-BA2-B0-24-615-1DC-CG-ND |
Manufacturer | |
Manufacturer Product Number | BA2-B0-24-615-1DC-CG |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 15A 240 V AC 80 V DC Lever Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | BA2-B0-24-615-1DC-CG Models |
Category | Current Rating (Amps) 15A |
Manufacturer Carling Technologies | Voltage Rating - AC 240 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, UL489 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BA2-B0-24-615-1BA-CG | Carling Technologies | 0 | 432-BA2-B0-24-615-1BA-CG-ND | 64,68000 € | Parametric Equivalent |
| BA2-B0-24-615-1DA-CG | Carling Technologies | 0 | 432-BA2-B0-24-615-1DA-CG-ND | 64,68000 € | Parametric Equivalent |
| BA2-B0-24-615-1DB-CG | Carling Technologies | 0 | 432-BA2-B0-24-615-1DB-CG-ND | 64,68000 € | Parametric Equivalent |
| BA2-B0-24-615-1DD-CG | Carling Technologies | 0 | 432-BA2-B0-24-615-1DD-CG-ND | 64,68000 € | Parametric Equivalent |
| BA2-B0-24-615-2BA-CG | Carling Technologies | 0 | 432-BA2-B0-24-615-2BA-CG-ND | 68,08200 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 68,64700 € | 686,47 € |
| Unit Price without VAT: | 68,64700 € |
|---|---|
| Unit Price with VAT: | 81,68993 € |

