Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BA2-B0-22-620-127-D | |
|---|---|
DigiKey Part Number | 432-BA2-B0-22-620-127-D-ND |
Manufacturer | |
Manufacturer Product Number | BA2-B0-22-620-127-D |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 20A 250 V AC 80 V DC Lever Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Current Rating (Amps) 20A |
Manufacturer Carling Technologies | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount, Snap-In | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL, VDE |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BA2-B0-14-620-125-D | Carling Technologies | 0 | 432-BA2-B0-14-620-125-D-ND | 59,88700 € | Parametric Equivalent |
| BA2-B0-26-620-227-D | Carling Technologies | 0 | 432-BA2-B0-26-620-227-D-ND | 63,31400 € | Parametric Equivalent |
| BA2-B0-34-620-117-D | Carling Technologies | 0 | 432-BA2-B0-34-620-117-D-ND | 59,88700 € | Parametric Equivalent |
| BA2-B0-42-620-115-D | Carling Technologies | 0 | 432-BA2-B0-42-620-115-D-ND | 63,75100 € | Parametric Equivalent |
| BA2-B0-46-620-115-D | Carling Technologies | 0 | 432-BA2-B0-46-620-115-D-ND | 63,75100 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 59,88700 € | 598,87 € |
| Unit Price without VAT: | 59,88700 € |
|---|---|
| Unit Price with VAT: | 71,26553 € |

