
BA2-B0-21-270-2B1-C | |
|---|---|
DigiKey Part Number | 432-BA2-B0-21-270-2B1-C-ND |
Manufacturer | |
Manufacturer Product Number | BA2-B0-21-270-2B1-C |
Description | CIR BRKR 750MA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 700mA 277 V AC DC Lever Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | BA2-B0-21-270-2B1-C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carling Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 700mA | |
Voltage Rating - AC | 277 V | |
Actuator Type | Lever | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CCC, CSA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 61,62800 € | 616,28 € |
| Unit Price without VAT: | 61,62800 € |
|---|---|
| Unit Price with VAT: | 73,33732 € |

