Parametric Equivalent

BA2-B0-16-480-F25-I | |
|---|---|
DigiKey Part Number | 432-BA2-B0-16-480-F25-I-ND |
Manufacturer | |
Manufacturer Product Number | BA2-B0-16-480-F25-I |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 8A 277 V AC 80 V DC Lever Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Current Rating (Amps) 8A |
Manufacturer Carling Technologies | Voltage Rating - AC 277 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount, Snap-In | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL1077 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BA2-B0-26-480-F25-I | Carling Technologies | 0 | 432-BA2-B0-26-480-F25-I-ND | 66,15600 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 66,15600 € | 661,56 € |
| Unit Price without VAT: | 66,15600 € |
|---|---|
| Unit Price with VAT: | 78,72564 € |

