Parametric Equivalent
Parametric Equivalent

BA2-B0-14-630-9DA-MT | |
|---|---|
DigiKey Part Number | 432-BA2-B0-14-630-9DA-MT-ND |
Manufacturer | |
Manufacturer Product Number | BA2-B0-14-630-9DA-MT |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 30A 277 V AC 80 V DC Lever Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | BA2-B0-14-630-9DA-MT Models |
Category | Current Rating (Amps) 30A |
Manufacturer Carling Technologies | Voltage Rating - AC 277 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, UL489A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BA2-B0-14-630-52A-MT | Carling Technologies | 0 | 432-BA2-B0-14-630-52A-MT-ND | 68,62700 € | Parametric Equivalent |
| BB2-B2-52-630-21A-MT | Carling Technologies | 0 | 432-BB2-B2-52-630-21A-MT-ND | 72,84200 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 68,62700 € | 686,27 € |
| Unit Price without VAT: | 68,62700 € |
|---|---|
| Unit Price with VAT: | 81,66613 € |

