Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BA1-B2-21-210-151-D | |
|---|---|
DigiKey Part Number | 432-BA1-B2-21-210-151-D-ND |
Manufacturer | |
Manufacturer Product Number | BA1-B2-21-210-151-D |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 100mA 250 V AC 80 V DC Lever Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | BA1-B2-21-210-151-D Models |
Category | Current Rating (Amps) 100mA |
Manufacturer Carling Technologies | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL, VDE |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BA1-B0-34-210-121-D | Carling Technologies | 0 | 432-BA1-B0-34-210-121-D-ND | 26,93200 € | Parametric Equivalent |
| BA1-B0-46-210-221-D | Carling Technologies | 0 | 432-BA1-B0-46-210-221-D-ND | 30,86700 € | Parametric Equivalent |
| BA1-B0-46-210-5A2-D | Carling Technologies | 0 | 432-BA1-B0-46-210-5A2-D-ND | 30,86700 € | Parametric Equivalent |
| BA1-B0-56-210-5A2-D | Carling Technologies | 0 | 432-BA1-B0-56-210-5A2-D-ND | 30,86700 € | Parametric Equivalent |
| BA1-B2-24-210-111-D | Carling Technologies | 0 | 432-BA1-B2-24-210-111-D-ND | 31,03100 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 31,03100 € | 310,31 € |
| Unit Price without VAT: | 31,03100 € |
|---|---|
| Unit Price with VAT: | 36,92689 € |

