Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BA1-B2-14-630-C22-D | |
|---|---|
DigiKey Part Number | 432-BA1-B2-14-630-C22-D-ND |
Manufacturer | |
Manufacturer Product Number | BA1-B2-14-630-C22-D |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 30A 277 V AC 80 V DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 30A |
Manufacturer Carling Technologies | Voltage Rating - AC 277 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL, VDE |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AA1-B0-12-630-E92-D | Carling Technologies | 0 | 432-AA1-B0-12-630-E92-D-ND | 25,00100 € | Parametric Equivalent |
| AA1-B0-14-630-512-D | Carling Technologies | 0 | 432-AA1-B0-14-630-512-D-ND | 25,06400 € | Parametric Equivalent |
| AA1-B0-14-630-B22-D | Carling Technologies | 0 | 432-AA1-B0-14-630-B22-D-ND | 25,05300 € | Parametric Equivalent |
| AA1-B0-14-630-E22-D | Carling Technologies | 0 | 432-AA1-B0-14-630-E22-D-ND | 25,00100 € | Parametric Equivalent |
| AA1-B0-14-630-M42-D | Carling Technologies | 0 | 432-AA1-B0-14-630-M42-D-ND | 30,01800 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 27,64500 € | 276,45 € |
| Unit Price without VAT: | 27,64500 € |
|---|---|
| Unit Price with VAT: | 32,89755 € |

