
AVS-00000062 | |
|---|---|
DigiKey Part Number | 432-AVS-00000062-ND |
Manufacturer | |
Manufacturer Product Number | AVS-00000062 |
Description | SWITCH ANTI VANDAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Anti-Vandal Panel Mount, Front |
Datasheet | Datasheet |
Category | Current Rating (Amps) 10A (DC) |
Mfr | Voltage Rating - DC 12 V |
Series | Actuator Type Round, Button, Flush |
Packaging Bulk | Color - Actuator/Cap Silver |
Part Status Active | Termination Style Quick Connect - 0.110" (2.8mm) |
Mounting Type Panel Mount, Front | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Anti-Vandal | Panel Cutout Dimensions Circular - 19.00mm Dia |
Circuit | Operating Temperature -30°C ~ 70°C |
Switch Function On-On | Electrical Life 25,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 15,76872 € | 3.942,18 € |
| Unit Price without VAT: | 15,76872 € |
|---|---|
| Unit Price with VAT: | 18,76478 € |

