
AVS-00000047 | |
|---|---|
DigiKey Part Number | 432-AVS-00000047-ND |
Manufacturer | |
Manufacturer Product Number | AVS-00000047 |
Description | SWITCH ANTI VANDAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Voltage Rating - DC 12 V |
Mfr | Actuator Type Round, Button, Flush |
Series | Color - Actuator/Cap Silver |
Packaging Bulk | Illumination Voltage (Nominal) 12 VDC |
Part Status Active | Termination Style Quick Connect - 0.110" (2.8mm) |
Mounting Type Panel Mount, Front | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Anti-Vandal, Illuminated | Panel Cutout Dimensions Circular - 19.00mm Dia |
Circuit | Operating Temperature -30°C ~ 70°C |
Switch Function On-Mom | Electrical Life 25,000 Cycles |
Current Rating (Amps) 10A (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 30,29900 € | 302,99 € |
| Unit Price without VAT: | 30,29900 € |
|---|---|
| Unit Price with VAT: | 36,05581 € |

