
AVS-00000021 | |
|---|---|
DigiKey Part Number | 432-AVS-00000021-ND |
Manufacturer | |
Manufacturer Product Number | AVS-00000021 |
Description | SWITCH ANTI VANDAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Anti-Vandal Panel Mount, Front |
Datasheet | Datasheet |
Category | Current Rating (Amps) 10A (DC) |
Mfr | Voltage Rating - DC 12 V |
Series | Actuator Type Round, Button, Flush |
Packaging Bulk | Color - Actuator/Cap Silver |
Part Status Active | Termination Style Quick Connect - 0.110" (2.8mm) |
Mounting Type Panel Mount, Front | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Anti-Vandal | Panel Cutout Dimensions Circular - 19.00mm Dia |
Circuit | Operating Temperature -30°C ~ 70°C |
Switch Function On-Mom | Electrical Life 25,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 25,60300 € | 256,03 € |
| Unit Price without VAT: | 25,60300 € |
|---|---|
| Unit Price with VAT: | 30,46757 € |

