
AVH-00000006 | |
|---|---|
DigiKey Part Number | 432-AVH-00000006-ND |
Manufacturer | |
Manufacturer Product Number | AVH-00000006 |
Description | SWITCH ANTI VANDAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Voltage Rating - DC 12 V |
Mfr | Actuator Type Round, Button |
Series | Color - Actuator/Cap Silver |
Packaging Bulk | Illumination Type, Color LED, Blue/Green |
Part Status Active | Illumination Voltage (Nominal) 12 VDC |
Mounting Type Panel Mount, Front | Termination Style Quick Connect - 0.187" (4.7mm) |
Type Anti-Vandal, Illuminated | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Panel Cutout Dimensions Circular - 19.00mm Dia |
Switch Function On-On-Off | Operating Temperature -30°C ~ 70°C |
Current Rating (Amps) 5A (DC) | Electrical Life 25,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 78,64300 € | 786,43 € |
| Unit Price without VAT: | 78,64300 € |
|---|---|
| Unit Price with VAT: | 93,58517 € |

