
AVH-00000002 | |
|---|---|
DigiKey Part Number | 432-AVH-00000002-ND |
Manufacturer | |
Manufacturer Product Number | AVH-00000002 |
Description | SWITCH PB ANTI-VANDAL 5A/OUTPUT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Actuator Type Round, Button, Flush |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Silver |
Packaging Box | Illumination Type, Color LED, Blue/Red |
Part Status Active | Termination Style Wire Leads |
Mounting Type Panel Mount, Front | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Anti-Vandal, Illuminated | Panel Cutout Dimensions Circular - 19.00mm Dia |
Circuit | Operating Temperature -30°C ~ 70°C |
Switch Function On-Mom | Electrical Life 50,000 Cycles |
Current Rating (Amps) 5A (DC) | Base Product Number |
Voltage Rating - DC 12 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,11000 € | 92,11 € |
| 10 | 79,43000 € | 794,30 € |
| 25 | 74,86480 € | 1.871,62 € |
| 50 | 71,57920 € | 3.578,96 € |
| 100 | 68,43120 € | 6.843,12 € |
| Unit Price without VAT: | 92,11000 € |
|---|---|
| Unit Price with VAT: | 109,61090 € |

