Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AS1-B0-24-620-1D1-I | |
|---|---|
DigiKey Part Number | 432-AS1-B0-24-620-1D1-I-ND |
Manufacturer | |
Manufacturer Product Number | AS1-B0-24-620-1D1-I |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 20A 250 V AC 80 V DC Lever Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | AS1-B0-24-620-1D1-I Models |
Category | Current Rating (Amps) 20A |
Manufacturer Carling Technologies | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL1077, UL1500 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AA1-B0-24-620-1B1-I | Carling Technologies | 0 | 432-AA1-B0-24-620-1B1-I-ND | 24,68800 € | Parametric Equivalent |
| AA1-B0-24-620-1D1-I | Carling Technologies | 0 | 432-AA1-B0-24-620-1D1-I-ND | 24,68800 € | Parametric Equivalent |
| AA1-B0-24-620-3D1-I | Carling Technologies | 0 | 432-AA1-B0-24-620-3D1-I-ND | 26,55900 € | Parametric Equivalent |
| AA1-B0-26-620-3B1-I | Carling Technologies | 0 | 432-AA1-B0-26-620-3B1-I-ND | 26,55900 € | Parametric Equivalent |
| AA1B0446201D1I | Carling Technologies | 0 | 432-AA1B0446201D1I-ND | 26,79700 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 29,09600 € | 290,96 € |
| Unit Price without VAT: | 29,09600 € |
|---|---|
| Unit Price with VAT: | 34,62424 € |

