Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AS1-B0-14-630-3D2-A | |
|---|---|
DigiKey Part Number | 432-AS1-B0-14-630-3D2-A-ND |
Manufacturer | |
Manufacturer Product Number | AS1-B0-14-630-3D2-A |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 30A 277 V AC 80 V DC Lever Panel Mount |
Category | Current Rating (Amps) 30A |
Manufacturer Carling Technologies | Voltage Rating - AC 277 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AA1-B0-14-630-Q22-A | Carling Technologies | 0 | 432-AA1-B0-14-630-Q22-A-ND | 30,18200 € | Parametric Equivalent |
| AA1-B0-22-630-1B1-A | Carling Technologies | 0 | 432-AA1-B0-22-630-1B1-A-ND | 23,11700 € | Parametric Equivalent |
| AA1-B4-20-630-192-A | Carling Technologies | 0 | 432-AA1-B4-20-630-192-A-ND | 29,48600 € | Parametric Equivalent |
| BA1-B2-46-630-513-A | Carling Technologies | 0 | 432-BA1-B2-46-630-513-A-ND | 34,08600 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 29,40400 € | 294,04 € |
| Unit Price without VAT: | 29,40400 € |
|---|---|
| Unit Price with VAT: | 34,99076 € |

