
AP1-B0-24-620-5F3-C | |
|---|---|
DigiKey Part Number | 432-AP1-B0-24-620-5F3-C-ND |
Manufacturer | |
Manufacturer Product Number | AP1-B0-24-620-5F3-C |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 20A 277 V AC DC Push to Reset Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | AP1-B0-24-620-5F3-C Models |
Category | Current Rating (Amps) 20A |
Manufacturer Carling Technologies | Voltage Rating - AC 277 V |
Series | Actuator Type Push to Reset |
Packaging Bulk | Number of Poles 1 |
Part Status Active | Illumination None |
Mounting Type Panel Mount | Approval Agency CCC, CSA, UL |
Breaker Type Magnetic (Hydraulic Delay) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 32,85100 € | 328,51 € |
| Unit Price without VAT: | 32,85100 € |
|---|---|
| Unit Price with VAT: | 39,09269 € |

