Parametric Equivalent

AO2-B0-34-630-1B3-C | |
|---|---|
DigiKey Part Number | 432-AO2-B0-34-630-1B3-C-ND |
Manufacturer | |
Manufacturer Product Number | AO2-B0-34-630-1B3-C |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 30A 277 V AC 80 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | AO2-B0-34-630-1B3-C Models |
Category | Current Rating (Amps) 30A |
Manufacturer Carling Technologies | Voltage Rating - AC 277 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Push to Reset |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AO2-B1-22-630-43C-C | Carling Technologies | 0 | 432-AO2-B1-22-630-43C-C-ND | 75,61300 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 65,34100 € | 653,41 € |
| Unit Price without VAT: | 65,34100 € |
|---|---|
| Unit Price with VAT: | 77,75579 € |

