Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AO2-B0-34-615-5F4-C | |
|---|---|
DigiKey Part Number | 432-AO2-B0-34-615-5F4-C-ND |
Manufacturer | |
Manufacturer Product Number | AO2-B0-34-615-5F4-C |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 15A 277 V AC 80 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 15A |
Manufacturer Carling Technologies | Voltage Rating - AC 277 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Push to Reset |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AN2-B0-11-615-533-C | Carling Technologies | 0 | 432-AN2-B0-11-615-533-C-ND | 68,22300 € | Parametric Equivalent |
| AN2-B0-14-615-1F3-C | Carling Technologies | 0 | 432-AN2-B0-14-615-1F3-C-ND | 64,82300 € | Parametric Equivalent |
| AN2-B0-26-615-13C-C | Carling Technologies | 0 | 432-AN2-B0-26-615-13C-C-ND | 67,89300 € | Parametric Equivalent |
| AN2-B2-24-615-233-C | Carling Technologies | 0 | 432-AN2-B2-24-615-233-C-ND | 71,97300 € | Parametric Equivalent |
| AO2-B2-14-615-5G3-C | Carling Technologies | 0 | 432-AO2-B2-14-615-5G3-C-ND | 71,97300 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 68,22300 € | 682,23 € |
| Unit Price without VAT: | 68,22300 € |
|---|---|
| Unit Price with VAT: | 81,18537 € |

