Parametric Equivalent
Parametric Equivalent

AM2-B0-24-616-101-I | |
|---|---|
DigiKey Part Number | 432-AM2-B0-24-616-101-I-ND |
Manufacturer | |
Manufacturer Product Number | AM2-B0-24-616-101-I |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 16A 250 V AC 80 V DC Toggle Panel Mount |
Category | Current Rating (Amps) 16A |
Manufacturer Carling Technologies | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Toggle |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL1077, UL1500 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AM2-B0-24-616-301-I | Carling Technologies | 0 | 432-AM2-B0-24-616-301-I-ND | 76,16000 € | Parametric Equivalent |
| AM2-B9-44-616-10A-I | Carling Technologies | 0 | 432-AM2-B9-44-616-10A-I-ND | 80,29600 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 72,79700 € | 727,97 € |
| Unit Price without VAT: | 72,79700 € |
|---|---|
| Unit Price with VAT: | 86,62843 € |

