Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AM2-B0-22-615-30A-C | |
|---|---|
DigiKey Part Number | 432-AM2-B0-22-615-30A-C-ND |
Manufacturer | |
Manufacturer Product Number | AM2-B0-22-615-30A-C |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 15A 277 V AC 80 V DC Toggle Panel Mount |
Category | Current Rating (Amps) 15A |
Manufacturer Carling Technologies | Voltage Rating - AC 277 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Toggle |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AM2-B0-11-615-301-C | Carling Technologies | 0 | 432-AM2-B0-11-615-301-C-ND | 73,35900 € | Parametric Equivalent |
| AM2-B0-14-615-201-C | Carling Technologies | 0 | 432-AM2-B0-14-615-201-C-ND | 73,35900 € | Parametric Equivalent |
| AM2-B0-14-615-30A-C | Carling Technologies | 0 | 432-AM2-B0-14-615-30A-C-ND | 73,35900 € | Parametric Equivalent |
| AM2-B0-14-615-B01-C | Carling Technologies | 0 | 432-AM2-B0-14-615-B01-C-ND | 73,35900 € | Parametric Equivalent |
| AM2-B0-21-615-301-C | Carling Technologies | 0 | 432-AM2-B0-21-615-301-C-ND | 73,35900 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 73,35900 € | 733,59 € |
| Unit Price without VAT: | 73,35900 € |
|---|---|
| Unit Price with VAT: | 87,29721 € |

