
AM2-B0-11-430-301-I | |
|---|---|
DigiKey Part Number | 432-AM2-B0-11-430-301-I-ND |
Manufacturer | |
Manufacturer Product Number | AM2-B0-11-430-301-I |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 3A 277 V AC 65 V DC Toggle Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | AM2-B0-11-430-301-I Models |
Category | Current Rating (Amps) 3A |
Manufacturer Carling Technologies | Voltage Rating - AC 277 V |
Series | Voltage Rating - DC 65 V |
Packaging Bulk | Actuator Type Toggle |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL1077, UL1500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 76,16000 € | 761,60 € |
| Unit Price without VAT: | 76,16000 € |
|---|---|
| Unit Price with VAT: | 90,63040 € |

