Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AM1-B0-54-420-R01-C | |
|---|---|
DigiKey Part Number | 432-AM1-B0-54-420-R01-C-ND |
Manufacturer | |
Manufacturer Product Number | AM1-B0-54-420-R01-C |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 2A 277 V AC 80 V DC Toggle Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | AM1-B0-54-420-R01-C Models |
Category | Current Rating (Amps) 2A |
Manufacturer Carling Technologies | Voltage Rating - AC 277 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Toggle |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AM1-B0-32-420-M01-C | Carling Technologies | 0 | 432-AM1-B0-32-420-M01-C-ND | 44,69500 € | Parametric Equivalent |
| AM1-B0-34-420-201-C | Carling Technologies | 0 | 432-AM1-B0-34-420-201-C-ND | 39,88900 € | Parametric Equivalent |
| AM1-B0-34-420-501-C | Carling Technologies | 0 | 432-AM1-B0-34-420-501-C-ND | 39,88900 € | Parametric Equivalent |
| AM1-B0-44-420-201-C | Carling Technologies | 0 | 432-AM1-B0-44-420-201-C-ND | 41,90300 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 41,90300 € | 419,03 € |
| Unit Price without VAT: | 41,90300 € |
|---|---|
| Unit Price with VAT: | 49,86457 € |

