
AM1-B0-22-465-L01-C | |
|---|---|
DigiKey Part Number | 432-AM1-B0-22-465-L01-C-ND |
Manufacturer | |
Manufacturer Product Number | AM1-B0-22-465-L01-C |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 6.5A 277 V AC 80 V DC Toggle Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | AM1-B0-22-465-L01-C Models |
Category | Current Rating (Amps) 6.5A |
Manufacturer Carling Technologies | Voltage Rating - AC 277 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Toggle |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 39,88900 € | 398,89 € |
| Unit Price without VAT: | 39,88900 € |
|---|---|
| Unit Price with VAT: | 47,46791 € |

