Parametric Equivalent

AM1-B0-12-620-M01-I | |
|---|---|
DigiKey Part Number | 432-AM1-B0-12-620-M01-I-ND |
Manufacturer | |
Manufacturer Product Number | AM1-B0-12-620-M01-I |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 20A 277 V AC 65 V DC Toggle Panel Mount |
Category | Current Rating (Amps) 20A |
Manufacturer Carling Technologies | Voltage Rating - AC 277 V |
Series | Voltage Rating - DC 65 V |
Packaging Bulk | Actuator Type Toggle |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL1077, UL1500 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AM1-B0-12-620-501-I | Carling Technologies | 0 | 432-AM1-B0-12-620-501-I-ND | 39,88900 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 46,16700 € | 461,67 € |
| Unit Price without VAT: | 46,16700 € |
|---|---|
| Unit Price with VAT: | 54,93873 € |

