Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AF3-F0-20-450-231-C | |
|---|---|
DigiKey Part Number | 432-AF3-F0-20-450-231-C-ND |
Manufacturer | |
Manufacturer Product Number | AF3-F0-20-450-231-C |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 5A 277 V AC 80 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 5A |
Manufacturer Carling Technologies | Voltage Rating - AC 277 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 3 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC3-B0-24-450-1B1-C | Carling Technologies | 0 | 432-AC3-B0-24-450-1B1-C-ND | 93,94100 € | Parametric Equivalent |
| AF3-B0-26-450-1A4-C | Carling Technologies | 0 | 432-AF3-B0-26-450-1A4-C-ND | 95,10900 € | Parametric Equivalent |
| AF3-B0-26-450-1G4-C | Carling Technologies | 0 | 432-AF3-B0-26-450-1G4-C-ND | 95,10900 € | Parametric Equivalent |
| AF3-B0-34-450-143-C | Carling Technologies | 0 | 432-AF3-B0-34-450-143-C-ND | 95,10900 € | Parametric Equivalent |
| AF3-B2-14-450-1G3-C | Carling Technologies | 0 | 432-AF3-B2-14-450-1G3-C-ND | 98,73800 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 119,29500 € | 1.192,95 € |
| Unit Price without VAT: | 119,29500 € |
|---|---|
| Unit Price with VAT: | 141,96105 € |

