Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AF3-B0-34-630-311-C | |
|---|---|
DigiKey Part Number | 432-AF3-B0-34-630-311-C-ND |
Manufacturer | |
Manufacturer Product Number | AF3-B0-34-630-311-C |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 30A 277 V AC 80 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 30A |
Manufacturer Carling Technologies | Voltage Rating - AC 277 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 3 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A13-B0-24-630-531-C | Carling Technologies | 0 | 432-A13-B0-24-630-531-C-ND | 98,86500 € | Parametric Equivalent |
| AC3-B0-14-630-3G1-C | Carling Technologies | 0 | 432-AC3-B0-14-630-3G1-C-ND | 98,85500 € | Parametric Equivalent |
| AC3-B0-14-630-5G1-C | Carling Technologies | 0 | 432-AC3-B0-14-630-5G1-C-ND | 98,85500 € | Parametric Equivalent |
| AC3-B0-14-630-5P1-C | Carling Technologies | 0 | 432-AC3-B0-14-630-5P1-C-ND | 98,85500 € | Parametric Equivalent |
| AC3-B0-24-630-1G1-C | Carling Technologies | 0 | 432-AC3-B0-24-630-1G1-C-ND | 93,94100 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 98,85500 € | 988,55 € |
| Unit Price without VAT: | 98,85500 € |
|---|---|
| Unit Price with VAT: | 117,63745 € |

