
AF3-B0-26-620-2G1-B | |
|---|---|
DigiKey Part Number | 432-AF3-B0-26-620-2G1-B-ND |
Manufacturer | |
Manufacturer Product Number | AF3-B0-26-620-2G1-B |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 20A 277 V AC 80 V DC Rocker Panel Mount |
Category | Current Rating (Amps) 20A |
Manufacturer Carling Technologies | Voltage Rating - AC 277 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 3 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 98,85500 € | 988,55 € |
| Unit Price without VAT: | 98,85500 € |
|---|---|
| Unit Price with VAT: | 117,63745 € |

