Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AF2-B2-20-618-131-C | |
|---|---|
DigiKey Part Number | 432-AF2-B2-20-618-131-C-ND |
Manufacturer | |
Manufacturer Product Number | AF2-B2-20-618-131-C |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 18A 277 V AC 80 V DC Rocker Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | AF2-B2-20-618-131-C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carling Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 18A | |
Voltage Rating - AC | 277 V | |
Voltage Rating - DC | 80 V | |
Actuator Type | Rocker | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CCC, CSA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 78,08500 $ | 780,85 $ |
| Unit Price without VAT: | 78,08500 $ |
|---|---|
| Unit Price with VAT: | 92,92115 $ |

