Parametric Equivalent

AF2-B0-46-620-211-D | |
|---|---|
DigiKey Part Number | AF2-B0-46-620211D-ND |
Manufacturer | |
Manufacturer Product Number | AF2-B0-46-620-211-D |
Description | CIR BRKR 20A 277VAC 80VDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 20A 277 V AC 80 V DC Rocker Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | AF2-B0-46-620-211-D Models |
Category | Voltage Rating - AC 277 V |
Manufacturer Carling Technologies | Voltage Rating - DC 80 V |
Series | Actuator Type Rocker |
Packaging Bulk | Number of Poles 2 |
Part Status Active | Illumination None |
Mounting Type Panel Mount | Approval Agency CSA, UL, VDE |
Breaker Type Magnetic (Hydraulic Delay) | Base Product Number |
Current Rating (Amps) 20A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC2-B0-26-620-331-D | Carling Technologies | 0 | 432-AC2-B0-26-620-331-D-ND | 65,99600 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 69,82400 € | 698,24 € |
| Unit Price without VAT: | 69,82400 € |
|---|---|
| Unit Price with VAT: | 83,09056 € |


