Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AF2-B0-34-450-1F2-D | |
|---|---|
DigiKey Part Number | 432-AF2-B0-34-450-1F2-D-ND |
Manufacturer | |
Manufacturer Product Number | AF2-B0-34-450-1F2-D |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 5A 250 V AC 80 V DC Rocker Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | AF2-B0-34-450-1F2-D Models |
Category | Current Rating (Amps) 5A |
Manufacturer Carling Technologies | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL, VDE |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC2-B0-14-450-M11-D | Carling Technologies | 0 | 432-AC2-B0-14-450-M11-D-ND | 75,12500 € | Parametric Equivalent |
| AC2-B0-22-450-131-D | Carling Technologies | 0 | 432-AC2-B0-22-450-131-D-ND | 62,58300 € | Parametric Equivalent |
| AC2-B0-24-450-114-D | Carling Technologies | 0 | 432-AC2-B0-24-450-114-D-ND | 63,79900 € | Parametric Equivalent |
| AC2-B0-24-450-131-D | Carling Technologies | 0 | 432-AC2-B0-24-450-131-D-ND | 62,58300 € | Parametric Equivalent |
| AC2-B0-24-450-141-D | Carling Technologies | 0 | 432-AC2-B0-24-450-141-D-ND | 62,58300 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 62,58300 € | 625,83 € |
| Unit Price without VAT: | 62,58300 € |
|---|---|
| Unit Price with VAT: | 74,47377 € |

