Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AF2-B0-24-620-112-I | |
|---|---|
DigiKey Part Number | 432-AF2-B0-24-620-112-I-ND |
Manufacturer | |
Manufacturer Product Number | AF2-B0-24-620-112-I |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 20A 250 V AC 80 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 20A |
Manufacturer Carling Technologies | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL1077, UL1500 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC2-B0-26-620-141-I | Carling Technologies | 0 | 432-AC2-B0-26-620-141-I-ND | 65,42800 € | Parametric Equivalent |
| AD2-B2-26-620-533-I | Carling Technologies | 0 | 432-AD2-B2-26-620-533-I-ND | 73,77000 € | Parametric Equivalent |
| AK2-B0-21-620-2F1-I | Carling Technologies | 0 | 432-AK2-B0-21-620-2F1-I-ND | 68,82700 € | Parametric Equivalent |
| CD2-B0-34-620-634-I | Carling Technologies | 0 | 432-CD2-B0-34-620-634-I-ND | 82,20300 € | Parametric Equivalent |
| CI2-B2-34-620-111-I | Carling Technologies | 0 | 432-CI2-B2-34-620-111-I-ND | 87,37600 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 65,42800 € | 654,28 € |
| Unit Price without VAT: | 65,42800 € |
|---|---|
| Unit Price with VAT: | 77,85932 € |

