
AF1-B0-46-718-331-C | |
|---|---|
DigiKey Part Number | 432-AF1-B0-46-718-331-C-ND |
Manufacturer | |
Manufacturer Product Number | AF1-B0-46-718-331-C |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 18.5A 277 V AC 80 V DC Rocker Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | AF1-B0-46-718-331-C Models |
Category | Current Rating (Amps) 18.5A |
Manufacturer Carling Technologies | Voltage Rating - AC 277 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 32,48600 € | 324,86 € |
| Unit Price without VAT: | 32,48600 € |
|---|---|
| Unit Price with VAT: | 38,65834 € |

