Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AF1-B0-34-620-1F2-C | |
|---|---|
DigiKey Part Number | 432-AF1-B0-34-620-1F2-C-ND |
Manufacturer | |
Manufacturer Product Number | AF1-B0-34-620-1F2-C |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 20A 277 V AC 80 V DC Rocker Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | AF1-B0-34-620-1F2-C Models |
Category | Current Rating (Amps) 20A |
Manufacturer Carling Technologies | Voltage Rating - AC 277 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A11-B0-14-620-512-C | Carling Technologies | 0 | 432-A11-B0-14-620-512-C-ND | 30,42800 € | Parametric Equivalent |
| A11-B0-24-620-131-C | Carling Technologies | 0 | 432-A11-B0-24-620-131-C-ND | 28,58200 € | Parametric Equivalent |
| A11-B0-24-620-211-C | Carling Technologies | 0 | 432-A11-B0-24-620-211-C-ND | 28,58200 € | Parametric Equivalent |
| A11-B0-26-620-511-C | Carling Technologies | 0 | 432-A11-B0-26-620-511-C-ND | 30,42800 € | Parametric Equivalent |
| A11-B0-34-620-331-C | Carling Technologies | 0 | 432-A11-B0-34-620-331-C-ND | 30,42800 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 28,58200 € | 285,82 € |
| Unit Price without VAT: | 28,58200 € |
|---|---|
| Unit Price with VAT: | 34,01258 € |

