Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AF1-B0-34-250-1F2-D | |
|---|---|
DigiKey Part Number | 432-AF1-B0-34-250-1F2-D-ND |
Manufacturer | |
Manufacturer Product Number | AF1-B0-34-250-1F2-D |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 500mA 250 V AC 80 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 500mA |
Manufacturer Carling Technologies | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL, VDE |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AJ1-B2-26-250-121-D | Carling Technologies | 0 | 432-AJ1-B2-26-250-121-D-ND | 35,99100 € | Parametric Equivalent |
| MA1-B-24-250-1-A26-B-D | Carling Technologies | 0 | 432-MA1-B-24-250-1-A26-B-D-ND | 24,22800 € | Parametric Equivalent |
| MD1-B-24-250-1-A36-B-D | Carling Technologies | 0 | 432-MD1-B-24-250-1-A36-B-D-ND | 27,70700 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 31,95700 € | 319,57 € |
| Unit Price without VAT: | 31,95700 € |
|---|---|
| Unit Price with VAT: | 38,02883 € |

