Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AF1-B0-24-610-1F1-D | |
|---|---|
DigiKey Part Number | 432-AF1-B0-24-610-1F1-D-ND |
Manufacturer | |
Manufacturer Product Number | AF1-B0-24-610-1F1-D |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 10A 250 V AC 80 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 10A |
Manufacturer Carling Technologies | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL, VDE |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A11-B0-54-610-BM2-D | Carling Technologies | 0 | 432-A11-B0-54-610-BM2-D-ND | 32,49600 € | Parametric Equivalent |
| AC1-B0-14-610-231-D | Carling Technologies | 0 | 432-AC1-B0-14-610-231-D-ND | 30,42800 € | Parametric Equivalent |
| AC1-B0-14-610-233-D | Carling Technologies | 0 | 432-AC1-B0-14-610-233-D-ND | 31,73400 € | Parametric Equivalent |
| AC1-B0-14-610-552-D | Carling Technologies | 0 | 432-AC1-B0-14-610-552-D-ND | 30,42800 € | Parametric Equivalent |
| AC1-B0-14-610-M11-D | Carling Technologies | 0 | 432-AC1-B0-14-610-M11-D-ND | 35,35700 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 28,58200 € | 285,82 € |
| Unit Price without VAT: | 28,58200 € |
|---|---|
| Unit Price with VAT: | 34,01258 € |


