Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AC2B026632412D | |
|---|---|
DigiKey Part Number | 432-AC2B026632412D-ND |
Manufacturer | |
Manufacturer Product Number | AC2B026632412D |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 32A 250 V AC 80 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 32A |
Manufacturer Carling Technologies | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL, VDE |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC2-B0-11-632-512-D | Carling Technologies | 0 | 432-AC2-B0-11-632-512-D-ND | 65,99600 € | Parametric Equivalent |
| AC2-B0-12-632-512-D | Carling Technologies | 0 | 432-AC2-B0-12-632-512-D-ND | 65,99600 € | Parametric Equivalent |
| AC2-B0-14-632-512-D | Carling Technologies | 0 | 432-AC2-B0-14-632-512-D-ND | 65,99600 € | Parametric Equivalent |
| AC2-B0-16-632-512-D | Carling Technologies | 0 | 432-AC2-B0-16-632-512-D-ND | 65,99600 € | Parametric Equivalent |
| AC2-B0-21-632-412-D | Carling Technologies | 0 | 432-AC2-B0-21-632-412-D-ND | 65,99600 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 65,99600 € | 659,96 € |
| Unit Price without VAT: | 65,99600 € |
|---|---|
| Unit Price with VAT: | 78,53524 € |

