Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AC2-B0-46-630-4F3-D | |
|---|---|
DigiKey Part Number | 432-AC2-B0-46-630-4F3-D-ND |
Manufacturer | |
Manufacturer Product Number | AC2-B0-46-630-4F3-D |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 30A 250 V AC 80 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 30A |
Manufacturer Carling Technologies | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL, VDE |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC2-B0-22-630-432-D | Carling Technologies | 0 | 432-AC2-B0-22-630-432-D-ND | 65,99600 € | Parametric Equivalent |
| AC2-B0-22-630-434-D | Carling Technologies | 0 | 432-AC2-B0-22-630-434-D-ND | 67,20500 € | Parametric Equivalent |
| AC2-B0-22-630-511-D | Carling Technologies | 0 | 432-AC2-B0-22-630-511-D-ND | 65,99600 € | Parametric Equivalent |
| AC2-B0-22-630-H12-D | Carling Technologies | 0 | 432-AC2-B0-22-630-H12-D-ND | 65,99600 € | Parametric Equivalent |
| AC2-B0-24-630-231-D | Carling Technologies | 0 | 432-AC2-B0-24-630-231-D-ND | 65,99600 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 71,02600 € | 710,26 € |
| Unit Price without VAT: | 71,02600 € |
|---|---|
| Unit Price with VAT: | 84,52094 € |

