Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AC2-B0-44-415-1F2-D | |
|---|---|
DigiKey Part Number | 432-AC2-B0-44-415-1F2-D-ND |
Manufacturer | |
Manufacturer Product Number | AC2-B0-44-415-1F2-D |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 1.5A 250 V AC 80 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 1.5A |
Manufacturer Carling Technologies | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL, VDE |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC2-B0-24-415-431-D | Carling Technologies | 0 | 432-AC2-B0-24-415-431-D-ND | 65,99600 € | Parametric Equivalent |
| AC2-B0-26-415-1A1-D | Carling Technologies | 0 | 432-AC2-B0-26-415-1A1-D-ND | 62,58300 € | Parametric Equivalent |
| AC2-B0-26-415-1A3-D | Carling Technologies | 0 | 432-AC2-B0-26-415-1A3-D-ND | 63,79900 € | Parametric Equivalent |
| AF2-B0-46-415-141-D | Carling Technologies | 0 | 432-AF2-B0-46-415-141-D-ND | 66,43100 € | Parametric Equivalent |
| AJ2-B0-22-415-1F2-D | Carling Technologies | 0 | 432-AJ2-B0-22-415-1F2-D-ND | 62,58300 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 66,43100 € | 664,31 € |
| Unit Price without VAT: | 66,43100 € |
|---|---|
| Unit Price with VAT: | 79,05289 € |

