Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AC2-B0-34-635-9F2-C | |
|---|---|
DigiKey Part Number | 432-AC2-B0-34-635-9F2-C-ND |
Manufacturer | |
Manufacturer Product Number | AC2-B0-34-635-9F2-C |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 35A 277 V AC 80 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 35A |
Manufacturer Carling Technologies | Voltage Rating - AC 277 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A12-B0-24-635-531-C | Carling Technologies | 0 | 432-A12-B0-24-635-531-C-ND | 65,99600 € | Parametric Equivalent |
| AC2-B0-14-635-5G1-C | Carling Technologies | 0 | 432-AC2-B0-14-635-5G1-C-ND | 65,99600 € | Parametric Equivalent |
| AC2-B0-20-635-531-C | Carling Technologies | 0 | 432-AC2-B0-20-635-531-C-ND | 65,99600 € | Parametric Equivalent |
| AC2-B0-24-635-531-C | Carling Technologies | 0 | 432-AC2-B0-24-635-531-C-ND | 65,99600 € | Parametric Equivalent |
| AC2-B0-24-635-5G1-C | Carling Technologies | 0 | 432-AC2-B0-24-635-5G1-C-ND | 65,99600 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 65,99600 € | 659,96 € |
| Unit Price without VAT: | 65,99600 € |
|---|---|
| Unit Price with VAT: | 78,53524 € |

