Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AB3-B0-22-620-2AA-P | |
|---|---|
DigiKey Part Number | 432-AB3-B0-22-620-2AA-P-ND |
Manufacturer | |
Manufacturer Product Number | AB3-B0-22-620-2AA-P |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 20A 250 V AC 80 V DC Lever Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | AB3-B0-22-620-2AA-P Models |
Category | Current Rating (Amps) 20A |
Manufacturer Carling Technologies | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 3 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, TUV, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AA3-B0-34-620-511-P | Carling Technologies | 0 | 432-AA3-B0-34-620-511-P-ND | 98,86500 € | Parametric Equivalent |
| CA3-B0-34-620-121-E | Carling Technologies | 0 | 432-CA3-B0-34-620-121-E-ND | 109,05200 € | Parametric Equivalent |
| CA3-B0-34-620-12C-E | Carling Technologies | 0 | 432-CA3-B0-34-620-12C-E-ND | 117,13700 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 98,86500 € | 988,65 € |
| Unit Price without VAT: | 98,86500 € |
|---|---|
| Unit Price with VAT: | 117,64935 € |

