Parametric Equivalent
Parametric Equivalent

AB2B0146355A2P | |
|---|---|
DigiKey Part Number | 432-AB2B0146355A2P-ND |
Manufacturer | |
Manufacturer Product Number | AB2B0146355A2P |
Description | AB2B0146355A2P |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 35A 277 V AC 80 V DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 35A |
Manufacturer Carling Technologies | Voltage Rating - AC 277 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, TUV, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AA2-B0-14-635-9C1-P | Carling Technologies | 0 | 432-AA2-B0-14-635-9C1-P-ND | 62,57600 € | Parametric Equivalent |
| BA2-B0-14-635-51B-E | Carling Technologies | 0 | 432-BA2-B0-14-635-51B-E-ND | 59,05600 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 62,57600 € | 625,76 € |
| Unit Price without VAT: | 62,57600 € |
|---|---|
| Unit Price with VAT: | 74,46544 € |

