
AB2B0144602A2P | |
|---|---|
DigiKey Part Number | 432-AB2B0144602A2P-ND |
Manufacturer | |
Manufacturer Product Number | AB2B0144602A2P |
Description | AB2B0144602A2P |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 6A 277 V AC 80 V DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 6A |
Manufacturer Carling Technologies | Voltage Rating - AC 277 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 62,07900 € | 620,79 € |
| Unit Price without VAT: | 62,07900 € |
|---|---|
| Unit Price with VAT: | 73,87401 € |

