Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AB2-B0-24-650-511-I | |
|---|---|
DigiKey Part Number | 432-AB2-B0-24-650-511-I-ND |
Manufacturer | |
Manufacturer Product Number | AB2-B0-24-650-511-I |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 50A 250 V AC 80 V DC Lever Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | AB2-B0-24-650-511-I Models |
Category | Current Rating (Amps) 50A |
Manufacturer Carling Technologies | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL1077, UL1500 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AA2-B0-24-650-5B1-I | Carling Technologies | 0 | 432-AA2-B0-24-650-5B1-I-ND | 61,12700 € | Parametric Equivalent |
| AA2-B0-26-650-5B1-I | Carling Technologies | 0 | 432-AA2-B0-26-650-5B1-I-ND | 61,12700 € | Parametric Equivalent |
| CA2-B0-34-650-111-I | Carling Technologies | 0 | 432-CA2-B0-34-650-111-I-ND | 74,87300 € | Parametric Equivalent |
| CA2-B0-34-650-121-I | Carling Technologies | 0 | 432-CA2-B0-34-650-121-I-ND | 74,87300 € | Parametric Equivalent |
| CA2-B0-34-650-1B1-I | Carling Technologies | 0 | 432-CA2-B0-34-650-1B1-I-ND | 74,87300 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 61,12700 € | 611,27 € |
| Unit Price without VAT: | 61,12700 € |
|---|---|
| Unit Price with VAT: | 72,74113 € |


