
AA2B014650H22MK | |
|---|---|
DigiKey Part Number | 432-AA2B014650H22MK-ND |
Manufacturer | |
Manufacturer Product Number | AA2B014650H22MK |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 50A 277 V AC 65 V DC Lever Panel Mount |
Category | Current Rating (Amps) 50A |
Manufacturer Carling Technologies | Voltage Rating - AC 277 V |
Series | Voltage Rating - DC 65 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, UL489A, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 61,31800 € | 613,18 € |
| Unit Price without VAT: | 61,31800 € |
|---|---|
| Unit Price with VAT: | 72,96842 € |

