Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AA2-B0-20-650-5B5-C | |
|---|---|
DigiKey Part Number | 432-AA2-B0-20-650-5B5-C-ND |
Manufacturer | |
Manufacturer Product Number | AA2-B0-20-650-5B5-C |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 50A 277 V AC 80 V DC Lever Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Current Rating (Amps) 50A |
Manufacturer Carling Technologies | Voltage Rating - AC 277 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount, Snap-In | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AA2-B0-22-650-5D5-C | Carling Technologies | 0 | 432-AA2-B0-22-650-5D5-C-ND | 62,99100 € | Parametric Equivalent |
| AA2-B0-24-650-527-C | Carling Technologies | 0 | 432-AA2-B0-24-650-527-C-ND | 62,99100 € | Parametric Equivalent |
| AA2-B0-34-650-9G7-C | Carling Technologies | 0 | 432-AA2-B0-34-650-9G7-C-ND | 62,99100 € | Parametric Equivalent |
| AB2-B0-32-650-5B7-C | Carling Technologies | 0 | 432-AB2-B0-32-650-5B7-C-ND | 62,99100 € | Parametric Equivalent |
| BB2-B0-24-650-515-C | Carling Technologies | 0 | 432-BB2-B0-24-650-515-C-ND | 63,31400 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 62,99100 € | 629,91 € |
| Unit Price without VAT: | 62,99100 € |
|---|---|
| Unit Price with VAT: | 74,95929 € |

