
AA1B0446301D1I | |
|---|---|
DigiKey Part Number | 432-AA1B0446301D1I-ND |
Manufacturer | |
Manufacturer Product Number | AA1B0446301D1I |
Description | AA1B0446301D1I |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 30A 277 V AC 80 V DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 30A |
Manufacturer Carling Technologies | Voltage Rating - AC 277 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL1077, UL1500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 26,79700 € | 267,97 € |
| Unit Price without VAT: | 26,79700 € |
|---|---|
| Unit Price with VAT: | 31,88843 € |

