Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

A12B024630231E | |
|---|---|
DigiKey Part Number | 432-A12B024630231E-ND |
Manufacturer | |
Manufacturer Product Number | A12B024630231E |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 30A 250 V AC 80 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carling Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 30A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 80 V | |
Actuator Type | Rocker | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CCC, CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,29000 € | 86,29 € |
| 5 | 71,56400 € | 357,82 € |
| 10 | 65,99600 € | 659,96 € |
| 50 | 54,59460 € | 2.729,73 € |
| 100 | 50,26610 € | 5.026,61 € |
| Unit Price without VAT: | 86,29000 € |
|---|---|
| Unit Price with VAT: | 102,68510 € |


