
800-8A6-BL | |
|---|---|
DigiKey Part Number | 432-800-8A6-BL-ND |
Manufacturer | |
Manufacturer Product Number | 800-8A6-BL |
Description | SWITCH SELECT 8POS SP7T 6A 125V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 8 Position SP7T 6A (AC) 125 V Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Manufacturer Carling Technologies | Illumination Non-Illuminated |
Packaging Bulk | Mounting Type Panel Mount |
Part Status Active | Termination Style Solder Lug |
Type Standard | Panel Cutout Dimensions Circular - 11.88mm Dia |
Circuit SP7T | Features Bezel - Round, Long Lever |
Number of Positions 8 | Depth Behind Flange 16.66mm |
Switch Function On-On-On-On-On-Off-On-On | Approval Agency CSA, UL |
Current Rating (Amps) 6A (AC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 22,73700 € | 227,37 € |
| Unit Price without VAT: | 22,73700 € |
|---|---|
| Unit Price with VAT: | 27,05703 € |

