
800-4A4-BL | |
|---|---|
DigiKey Part Number | 432-800-4A4-BL-ND |
Manufacturer | |
Manufacturer Product Number | 800-4A4-BL |
Description | SWITCH SELECT 4POS SP3T 6A 125V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 4 Position SP3T 6A (AC) 125 V Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carling Technologies | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Type | Standard | |
Circuit | SP3T | |
Number of Positions | 4 | |
Switch Function | On-On-On-Off | |
Current Rating (Amps) | 6A (AC) | |
Voltage Rating - AC | 125 V | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 11.88mm Dia | |
Ingress Protection | - | |
Features | Bezel - Round, Long Lever | |
Operating Temperature | - | |
Depth Behind Flange | 16.66mm | |
Mechanical Life | - | |
Electrical Life | - | |
Approval Agency | CSA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 17,43000 € | 174,30 € |
| Unit Price without VAT: | 17,43000 € |
|---|---|
| Unit Price with VAT: | 20,74170 € |

